Arrow Electronic Components Online
PTQB425080N3AD|TI|simage
PTQB425080N3AD|TI|limage
DC to DC Converter and Switching Regulator Module

PTQB425080N3AD

Module DC-DC 48VIN 1-OUT 5.4V to 10.5V 25A 200W 7-Pin DIP Module Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Isolation
    Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    36
  • Typical Input Voltage (V)
    48
  • Maximum Input Voltage (V)
    75
  • Output Voltage (V)
    5.4 to 10.5
  • Output Current (A)
    25
  • Output Power (W)
    200
  • Minimum Isolation Voltage
    1500VDC
  • Input/Output Type
    DC/DC
  • Switching Regulator
    No
  • On/Off Logic
    Negative
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Output Type
    Adjustable
  • Mounting
    Through Hole
  • Package Height
    13
  • Package Width
    36.83
  • Package Length
    56.39
  • PCB changed
    7
  • Standard Package Name
    DIP
  • Supplier Package
    DIP Module
  • Pin Count
    7
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources