DC to DC Converter and Switching Regulator Module
PTQA420050P2AZ
Module DC-DC 48VIN 1-OUT 5V 20A 100W 8-Pin DIP SMD Module Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8504.40.85.00
Automotive
No
PPAP
No
Type
Step Down
Isolation
Isolated
Number of Outputs
1
Minimum Input Voltage (V)
36
Typical Input Voltage (V)
48
Maximum Input Voltage (V)
75
Output Voltage (V)
5
Output Current (A)
20
Output Power (W)
100
Minimum Isolation Voltage
1500VDC
Input/Output Type
DC/DC
Switching Regulator
No
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Output Type
Fixed
Mounting
Surface Mount
Package Width
36.83
Package Length
56.39
PCB changed
8
Standard Package Name
DIP
Supplier Package
DIP SMD Module
Pin Count
8
Lead Shape
Ball

