Arrow Electronic Components Online
PTQA420050P2AS|TI|simage
PTQA420050P2AS|TI|limage
DC to DC Converter and Switching Regulator Module

PTQA420050P2AS

Module DC-DC 48VIN 1-OUT 5V 20A 100W 8-Pin SMD Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8504.40.85.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Isolation
    Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    36
  • Typical Input Voltage (V)
    48
  • Maximum Input Voltage (V)
    75
  • Output Voltage (V)
    5
  • Output Current (A)
    20
  • Output Power (W)
    100
  • Minimum Isolation Voltage
    1500VDC
  • Input/Output Type
    DC/DC
  • Switching Regulator
    No
  • On/Off Logic
    Positive
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Output Type
    Fixed
  • Mounting
    Surface Mount
  • Package Height
    11.75
  • Package Width
    36.63
  • Package Length
    56.39
  • PCB changed
    8
  • Supplier Package
    SMD
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources