Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Category
Box
Door Type
Opaque Hinged Cover
Body Material
Acrylonitrile Butadiene Styrene
Body Color
Light Gray
Product Length (Metric) (mm)
510.6
Product Depth (Metric) (mm)
400
Product Height (Metric) (mm)
202
Mounting
Bracket Mount
IP Rating
IP67
Order Quantity

