Arrow Electronic Components Online
PTQ11064C|BUD|simage
PTQ11064C|BUD|originalImage
Boxes, Enclosures and Racks

PTQ-11064-C

Clear Fiberglass Reinforced Polycarbonate NEMA 4X Enclosure

Bud Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Category
    Enclosure
  • Subcategory
    NEMA 4X Enclosure
  • Body Material
    Fiberglass Reinforced Polycarbonate
  • Body Color
    Clear
  • Product Length (Metric) (mm)
    388
  • Product Depth (Metric) (mm)
    280
  • Product Height (Metric) (mm)
    132
  • IP Rating
    IP67
  • NEMA Rating
    4X
Order Quantity

Documentation and Resources

Datasheets
Design resources