Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Category
Box
Door Type
Polycarbonate Cover
Body Material
Fiberglass Reinforced Polycarbonate
Body Color
Light Gray
Product Length (Metric) (mm)
358.4
Product Depth (Metric) (mm)
250
Product Height (Metric) (mm)
152
IP Rating
IP67

