Boxes, Enclosures and Racks
PTQ-11048
Light Gray Fiberglass Reinforced Polycarbonate NEMA 4X Enclosure
Bud IndustriesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Category
Enclosure
Subcategory
NEMA 4X Enclosure
Body Material
Fiberglass Reinforced Polycarbonate
Body Color
Light Gray
Product Length (Metric) (mm)
218.4
Product Depth (Metric) (mm)
160
Product Height (Metric) (mm)
101.9
IP Rating
IP67
NEMA Rating
4X
Order Quantity

