Boxes, Enclosures and Racks
PTQ-11035
Fiberglass Box with Stainless Steel Latch 4.72x3.54x2.76
Bud IndustriesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Category
Box
Door Type
Polycarbonate
Body Material
Fiberglass Reinforced Polycarbonate
Body Color
Light Gray
Product Length (Metric) (mm)
128.4
Product Depth (Metric) (mm)
90
Product Height (Metric) (mm)
72
Mounting
Bracket Mount
IP Rating
IP67
NEMA Rating
1/2/4/4X/6
Packaging
Carton
Order Quantity

