Arrow Electronic Components Online
PTQ11035C|BUD|simage
PTQ11035C|BUD|limage
Boxes, Enclosures and Racks

PTQ-11035-C

Fiberglass Box with Stainless Steel Latch with clear cover 4.72x3.54x2.76

Bud Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Category
    Box
  • Door Type
    Polycarbonate
  • Body Material
    Fiberglass Reinforced Polycarbonate
  • Body Color
    Light Gray
  • Product Length (Metric) (mm)
    128.4
  • Product Depth (Metric) (mm)
    90
  • Product Height (Metric) (mm)
    72
  • Mounting
    Bracket Mount
  • IP Rating
    IP67
  • NEMA Rating
    1/2/4/4X/6
  • Packaging
    Carton
Order Quantity

Documentation and Resources

Datasheets
Design resources