Arrow Electronic Components Online
PTPS25740BRGET|TI|simage
PTPS25740BRGET|TI|limage
USB Interface ICs

PTPS25740BRGET

USB Type-C and USB PD Controller and Power Switch USB 2.0/USB 3.0 1.8V/2.5V/3.3V/5V T/R 24-Pin VQFN EP

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete-Unconfirmed
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Type
    USB Type-C and USB PD Controller and Power Switch
  • USB Transceiver
    No
  • Protocols Supported
    USB 2.0/USB 3.0
  • Minimum Operating Supply Voltage (V)
    0
  • Maximum Operating Supply Voltage (V)
    5.5
  • Typical Operating Supply Voltage (V)
    5|3.3|2.5|1.8
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    4.15(Max)
  • Package Length
    4.15(Max)
  • PCB changed
    24
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    24
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources