Resistor Trimmers, Potentiometers and Rheostats
PTNS2-4510M-B10
Res Carbon Film POT 10K Ohm 20% 0.25W(1/4W) (60 X 9 X 19.5mm) Pin Thru-Hole
Same Sky (formerly CUI Devices)Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Potentiometer
Resistance Value (Ohm)
10K
Tolerance
20%
Maximum Voltage Rating (V)
200
Power Rating (W)
0.25 (1/4)
Technology
Carbon Film
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
75
Linear or Logarithmic
Lin
Termination Style
Pin
Positions of Adjustment
Top
Number of Elements
1
Mechanical Rotational Life (Cycles)
10000
Product Shape
Rectangular
Product Length (mm)
60
Product Depth (mm)
9
Product Height (mm)
19.5
Product Weight (g)
5.5
Mounting
Through Hole

