DC to DC Converter and Switching Regulator Module
PTN78060WAD
Module DC-DC 1-OUT 2.5V to 12.6V 3A 45W Automotive 7-Pin DIP Module Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
Yes
PPAP
No
Type
Step Down
Number of Outputs
1
Isolation
Non-Isolated
Minimum Input Voltage (V)
7
Maximum Input Voltage (V)
36
Output Voltage (V)
2.5 to 12.6
Output Current (A)
3
Output Power (W)
45
Input/Output Type
DC/DC
Typical Standby Current (mA)
17
Maximum Switching Frequency (kHz)
660
Switching Regulator
Yes
Load Regulation
10mV(Typ)
Line Regulation
10mV(Typ)
Efficiency (%)
94(Typ)
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Output Type
Adjustable
Mounting
Through Hole
Package Height
8.75
Package Width
15.75
Package Length
25.27
PCB changed
7
Standard Package Name
DIP
Supplier Package
DIP Module
Pin Count
7
Lead Shape
Through Hole

