Arrow Electronic Components Online
PTN78060HAS|TI|simage
PTN78060HAS|TI|limage
DC to DC Converter and Switching Regulator Module

PTN78060HAS

Module DC-DC 1-OUT 11.85V to 22V 3A 45W Automotive 7-Pin DIP SMD Module Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    1
  • Isolation
    Non-Isolated
  • Minimum Input Voltage (V)
    15
  • Maximum Input Voltage (V)
    36
  • Output Voltage (V)
    11.85 to 22
  • Output Current (A)
    3
  • Output Power (W)
    45
  • Input/Output Type
    DC/DC
  • Typical Standby Current (mA)
    17
  • Maximum Switching Frequency (kHz)
    660
  • Switching Regulator
    Yes
  • Load Regulation
    10mV(Typ)
  • Line Regulation
    10mV(Typ)
  • Efficiency (%)
    96
  • On/Off Logic
    Positive
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Product Weight (g)
    3.9
  • Output Type
    Adjustable
  • Mounting
    Surface Mount
  • Package Height
    8.75
  • Package Width
    15.75
  • Package Length
    25.27
  • PCB changed
    7
  • Standard Package Name
    DIP
  • Supplier Package
    DIP SMD Module
  • Pin Count
    7
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources