DC to DC Converter and Switching Regulator Module
PTN78020WAZT
Module DC-DC 1-OUT 2.5V to 12.6V 6A 90W Automotive 7-Pin SMD Module T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
SVHC
Yes
Automotive
Yes
PPAP
No
Type
Step Down
Number of Outputs
1
Isolation
Non-Isolated
Minimum Input Voltage (V)
7
Maximum Input Voltage (V)
36
Output Voltage (V)
2.5 to 12.6
Output Current (A)
6
Output Power (W)
90
Input/Output Type
DC/DC
Typical Standby Current (mA)
17
Maximum Switching Frequency (kHz)
660
Switching Regulator
Yes
Load Regulation
10mV(Typ)
Line Regulation
10mV(Typ)
Efficiency (%)
94(Typ)
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Weight (g)
7.3
Output Type
Adjustable
Mounting
Surface Mount
Package Width
22.1
Package Length
37.97
PCB changed
7
Supplier Package
SMD Module
Pin Count
7
Order Quantity

