Arrow Electronic Components Online
PTN78000AAS|TI|simage
PTN78000AAS|TI|limage
DC to DC Converter and Switching Regulator Module

PTN78000AAS

Module DC-DC 1-OUT -3V to -15V 1.5A 9W Automotive 5-Pin DIP SMD Module Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    No
  • Type
    Step Down
  • Isolation
    Non-Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    7
  • Maximum Input Voltage (V)
    29
  • Output Voltage (V)
    -3 to -15
  • Output Current (A)
    1.5
  • Output Power (W)
    9
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    660
  • Switching Regulator
    Yes
  • Load Regulation
    10mV(Typ)
  • Line Regulation
    10mV(Typ)
  • Efficiency (%)
    84(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Product Weight (g)
    2
  • Output Type
    Adjustable
  • Mounting
    Surface Mount
  • Package Height
    8.25
  • Package Width
    12.57
  • Package Length
    18.92
  • PCB changed
    5
  • Standard Package Name
    DIP
  • Supplier Package
    DIP SMD Module
  • Pin Count
    5
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources