Arrow Electronic Components Online
PTN5150HXMP|NXP|simage
PTN5150HXMP|NXP|limage
USB Interface ICs

PTN5150HXMP

Basic USB Type-C Controller USB 1.1 3.3V/5V T/R 12-Pin X2QFN

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Basic USB Type-C Controller
  • USB Transceiver
    No
  • Protocols Supported
    USB 1.1
  • Interface Type
    I2C
  • Minimum Operating Supply Voltage (V)
    2.7
  • Maximum Operating Supply Voltage (V)
    5.5
  • Typical Operating Supply Voltage (V)
    3.3|5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.35(Max)
  • Package Width
    1.6
  • Package Length
    1.6
  • PCB changed
    12
  • Standard Package Name
    QFN
  • Supplier Package
    X2QFN
  • Pin Count
    12
Order Quantity

Documentation and Resources

Datasheets
Design resources