USB Interface ICs
PTN5110THQZ
USB Power Delivery Controller USB 3.0 3.3V T/R 16-Pin HX2QFN EP
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
PTN5110THQZ
SVHC
Yes
Automotive
No
PPAP
No
Type
USB Power Delivery Controller
USB Transceiver
No
Protocols Supported
USB 3.0
Interface Type
I2C
Minimum Operating Supply Voltage (V)
2.7
Maximum Operating Supply Voltage (V)
5.5
Typical Operating Supply Voltage (V)
3.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.33
Package Width
2.6
Package Length
2.6
PCB changed
16
Standard Package Name
QFN
Supplier Package
HX2QFN EP
Pin Count
16
We don't have prices now, please check later.
Order Quantity

