Arrow Electronic Components Online
PTN5110NHQZ|NXP|limage
PTN5110NHQZ|NXP|simage
USB Interface ICs

PTN5110NHQZ

Low Speed/Full Speed/High Speed USB Power Delivery Controller USB 3.0 3.3V T/R 16-Pin HX2QFN EP

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    USB Power Delivery Controller
  • USB Transceiver
    No
  • USB Speed Type
    Low Speed|Full Speed|High Speed
  • Maximum Operating Frequency (MHz)
    1
  • Protocols Supported
    USB 3.0
  • Interface Type
    I2C/SPI
  • Minimum Operating Supply Voltage (V)
    2.7
  • Maximum Operating Supply Voltage (V)
    5.5
  • Typical Operating Supply Voltage (V)
    3.3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.33
  • Package Width
    2.6
  • Package Length
    2.6
  • PCB changed
    16
  • Standard Package Name
    QFN
  • Supplier Package
    HX2QFN EP
  • Pin Count
    16

Documentation and Resources

Datasheets
Design resources