Arrow Electronic Components Online
PTN5100DBSBZ|NXP|simage
PTN5100DBSBZ|NXP|limage
USB Interface ICs

PTN5100DBSBZ

USB Power Delivery Controller USB-C T/R 20-Pin HVQFN EP

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Obsolete
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    USB Power Delivery Controller
  • USB Transceiver
    No
  • Protocols Supported
    USB-C
  • Interface Type
    I2C/SPI
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    4
  • Package Length
    4
  • PCB changed
    20
  • Standard Package Name
    QFN
  • Supplier Package
    HVQFN EP
  • Pin Count
    20
  • Lead Shape
    No Lead

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources