Arrow Electronic Components Online
PTN3460BSF3Y|NXP|simage
PTN3460BSF3Y|NXP|limage
Reduced Price
Dev Kit

PTN3460BS/F3Y

Multimedia Converter Display Port to LVDS 56-Pin HVQFN EP T/R

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Input Type
    Display Port
  • Output Type
    LVDS
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Mounting
    Surface Mount
  • Package Height
    0.83
  • Package Width
    7
  • Package Length
    7
  • PCB changed
    56
  • Standard Package Name
    QFN
  • Supplier Package
    HVQFN EP
  • Pin Count
    56
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources