Arrow Electronic Components Online
PTN3360DBS518|NXP|simage
PTN3360DBS518|NXP|limage
Level Translators

PTN3360DBS,518

Level Shifter/Driver Bidirectional 48-Pin HVQFN EP T/R

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Logic Function
    Level Shifter/Driver
  • Channel Type
    Bidirectional
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    0.2@3.3V
  • Absolute Propagation Delay Time (ns)
    0.2
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max) mm
  • Package Width
    7.1(Max) mm
  • Package Length
    7.1(Max) mm
  • PCB changed
    48
  • Standard Package Name
    QFN
  • Supplier Package
    HVQFN EP
  • Pin Count
    48
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources