Resistor Trimmers, Potentiometers and Rheostats
PTN24B-B1020DB
Res Carbon Film POT 10K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 6mm (24 X 30.5 X 45.2mm) Pin Thru-Hole
Same Sky (formerly CUI Devices)Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.40
Automotive
Unknown
PPAP
Unknown
Type
Potentiometer
Resistance Value (Ohm)
10K
Tolerance
20%
Maximum Voltage Rating (V)
200
Power Rating (W)
0.5 (1/2)
Technology
Carbon Film
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
75
Linear or Logarithmic
Lin
Termination Style
Pin
Positions of Adjustment
Top
Shaft Diameter (mm)
6
Number of Turns (Turns)
1(Elec)|1(Mech)
Number of Elements
1
Mechanical Rotation Angle (°)
305
Mechanical Rotational Life (Cycles)
10000
Product Shape
Round
Product Diameter (mm)
24
Product Depth (mm)
30.5
Product Height (mm)
45.2
Product Weight (g)
15
Mounting
Through Hole
Order Quantity

