Arrow Electronic Components Online
PTN24AA10020DPB|SAMESKY|simage
PTN24AA10020DPB|SAMESKY|limage
Resistor Trimmers, Potentiometers and Rheostats

PTN24A-A10020DPB

Res Carbon Film POT 100K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 6mm (24 X 30 X 30mm) Pin Thru-Hole

Same Sky (formerly CUI Devices)
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Potentiometer
  • Resistance Value (Ohm)
    100K
  • Tolerance
    20%
  • Maximum Voltage Rating (V)
    200
  • Power Rating (W)
    0.5 (1/2)
  • Technology
    Carbon Film
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    75
  • Linear or Logarithmic
    Lin
  • Termination Style
    Pin
  • Positions of Adjustment
    Side
  • Shaft Diameter (mm)
    6
  • Number of Turns (Turns)
    1(Elec)|1(Mech)
  • Number of Elements
    1
  • Mechanical Rotation (°)
    305
  • Mechanical Rotational Life (Cycles)
    200000
  • Product Shape
    Round
  • Product Diameter (mm)
    24
  • Product Depth (mm)
    30
  • Product Height (mm)
    30
  • Product Weight (g)
    9.5
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources