DC to DC Converter and Switching Regulator Module
PTMA403033N2AD
Module DC-DC 48VIN 1-OUT 3.3V 3A 10W 6-Pin DIP Module Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Isolation
Isolated
Minimum Input Voltage (V)
36
Typical Input Voltage (V)
48
Maximum Input Voltage (V)
75
Output Voltage (V)
3.3
Output Current (A)
3
Output Power (W)
10
Minimum Isolation Voltage
1500VDC
Input/Output Type
DC/DC
Typical Standby Current (mA)
8
Maximum Switching Frequency (kHz)
350
Switching Regulator
Yes
Load Regulation
10mV(Typ)
Line Regulation
3mV(Typ)
Efficiency (%)
82(Typ)
On/Off Logic
Negative
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Product Weight (g)
6.5
Output Type
Fixed
Mounting
Through Hole
Package Height
8.25
Package Width
24.38
Package Length
27.94
PCB changed
6
Standard Package Name
DIP
Supplier Package
DIP Module
Pin Count
6
Lead Shape
Through Hole

