DC to DC Converter and Switching Regulator Module
PTMA403033N1AZT
Module DC-DC 48VIN 1-OUT 3.3V 3A 10W 5-Pin DIP SMD Module T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Step Down
Isolation
Isolated
Number of Outputs
1
Minimum Input Voltage (V)
36
Typical Input Voltage (V)
48
Maximum Input Voltage (V)
75
Output Voltage (V)
3.3
Output Current (A)
3
Output Power (W)
10
Minimum Isolation Voltage
1500VDC
Input/Output Type
DC/DC
Switching Regulator
Yes
On/Off Logic
Negative
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Output Type
Fixed
Mounting
Surface Mount
Package Height
8.25
Package Width
24.38
Package Length
27.94
PCB changed
5
Standard Package Name
DIP
Supplier Package
DIP SMD Module
Pin Count
5

