Resistor Trimmers, Potentiometers and Rheostats
PTL60-15R0-204B2
Res Carbon Film POT 200K Ohm 20% 0.2W(1/5W) (75 X 9 X 22mm) Pin Thru-Hole
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.70
Automotive
No
PPAP
No
Type
Potentiometer
Resistance Value (Ohm)
200K
Tolerance
20%
Power Rating (W)
0.2 (1/5)
Technology
Carbon Film
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
55
Linear or Logarithmic
Lin
Termination Style
Pin
Positions of Adjustment
Top
Number of Elements
1
Mechanical Rotational Life (Cycles)
15000
Product Length (mm)
75
Product Depth (mm)
9
Product Height (mm)
22
Mounting
Through Hole
Order Quantity

