Arrow Electronic Components Online
PTL4515R1502B2|BOURNS|simage
PTL4515R1502B2|BOURNS|limage
Resistor Trimmers, Potentiometers and Rheostats

PTL45-15R1-502B2

Res Carbon Film POT 5K Ohm 20% 0.125W(1/8W) (60 X 9 X 22mm) Pin Thru-Hole

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.70
  • Automotive
    No
  • PPAP
    No
  • Type
    Potentiometer
  • Resistance Value (Ohm)
    5K
  • Tolerance
    20%
  • Power Rating (W)
    0.125 (1/8)
  • Technology
    Carbon Film
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    55
  • Linear or Logarithmic
    Lin
  • Termination Style
    Pin
  • Positions of Adjustment
    Top
  • Number of Elements
    1
  • Mechanical Rotational Life (Cycles)
    15000
  • Product Length (mm)
    60
  • Product Depth (mm)
    9
  • Product Height (mm)
    22
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources