Arrow Electronic Components Online
PTL3015W1103B1|BOURNS|simage
PTL3015W1103B1|BOURNS|limage
Resistor Trimmers, Potentiometers and Rheostats

PTL30-15W1-103B1

Res Carbon Film POT 10K Ohm 20% 0.1W(1/10W) (45 X 9 X 22mm) Pin Thru-Hole

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.70
  • Automotive
    No
  • PPAP
    No
  • Type
    Potentiometer
  • Resistance Value (Ohm)
    10K
  • Tolerance
    20%
  • Power Rating (W)
    0.1 (1/10)
  • Technology
    Carbon Film
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    55
  • Linear or Logarithmic
    Lin
  • Termination Style
    Pin
  • Positions of Adjustment
    Top
  • Number of Elements
    1
  • Mechanical Rotational Life (Cycles)
    15000
  • Product Length (mm)
    45
  • Product Depth (mm)
    9
  • Product Height (mm)
    22
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources