Boxes, Enclosures and Racks
PTK-18425-C
Light Gray Fiberglass Reinforced Polycarbonate Box
Bud IndustriesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Category
Box
Subcategory
Box
Body Material
Fiberglass Reinforced Polycarbonate
Body Color
Light Gray
Product Length (Metric) (mm)
180
Product Depth (Metric) (mm)
80
Product Height (Metric) (mm)
86
IP Rating
IP67
NEMA Rating
4X
Order Quantity

