Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Obsolete
HTS
EA
Automotive
No
PPAP
No
Contact Arrangement
SPST-NO
Contact Form
1 Form A
AC Coil Voltage (V)
230|120
Maximum Switching Current (A)
1
Timing Adjustment Method
Knob
LED Indicator
No
Mounting
Surface Mount
Termination Style
Quick Connect
Number of Terminals
3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
60
Product Weight (g)
111
Product Length (mm)
50.8
Product Depth (mm)
38.4
Product Height (mm)
50.8

