Arrow Electronic Components Online
PTH12050WAD|ARTESYNP|limage
PTH12050WAD|ARTESYNP|simage
DC to DC Converter and Switching Regulator Module

PTH12050WAD

Module DC-DC 12VIN 1-OUT 1.2V to 5.5V 6A 33W 6-Pin Tray

Artesyn / Advanced Energy
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    PTH12050WAD
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Step Down
  • Isolation
    Non-Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    10.8
  • Typical Input Voltage (V)
    12
  • Maximum Input Voltage (V)
    13.2
  • Output Voltage (V)
    1.2 to 5.5
  • Output Current (A)
    6
  • Output Power (W)
    33
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    320(Typ)
  • Switching Regulator
    Yes
  • Load Regulation
    5mV
  • Line Regulation
    5mV
  • Efficiency (%)
    93(Typ)
  • On/Off Logic
    Positive
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Product Weight (g)
    2.9
  • Output Type
    Adjustable
  • Mounting
    Through Hole
  • Package Width
    12.57
  • Package Length
    22.1
  • PCB changed
    6
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources