DC to DC Converter and Switching Regulator Module
PTH12040WAZT
Module DC-DC 1-OUT 0.8V to 5.5V 50A 20-Pin SMD Module T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.85.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Isolation
Non-Isolated
Minimum Input Voltage (V)
8
Maximum Input Voltage (V)
14
Output Voltage (V)
0.8 to 5.5
Output Current (A)
50
Input/Output Type
DC/DC
Typical Standby Current (mA)
35
Maximum Switching Frequency (kHz)
1200
Switching Regulator
Yes
Load Regulation
5mV(Typ)
Line Regulation
5mV(Typ)
Efficiency (%)
96(Typ)
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Weight (g)
17
Output Type
Adjustable
Mounting
Surface Mount
Package Width
26.54
Package Length
51.94
PCB changed
20
Supplier Package
SMD Module
Pin Count
20

