Arrow Electronic Components Online
PTH12040WAST|TI|limage
PTH12040WAST|TI|simage
DC to DC Converter and Switching Regulator Module

PTH12040WAST

Module DC-DC 1-OUT 0.8V to 5.5V 50A 20-Pin SMD Module T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    1
  • Isolation
    Non-Isolated
  • Minimum Input Voltage (V)
    8
  • Maximum Input Voltage (V)
    14
  • Output Voltage (V)
    0.8 to 5.5
  • Output Current (A)
    50
  • Input/Output Type
    DC/DC
  • Typical Standby Current (mA)
    35
  • Maximum Switching Frequency (kHz)
    1200
  • Switching Regulator
    Yes
  • Load Regulation
    5mV(Typ)
  • Line Regulation
    5mV(Typ)
  • Efficiency (%)
    96(Typ)
  • On/Off Logic
    Positive
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Product Weight (g)
    17
  • Output Type
    Adjustable
  • Mounting
    Surface Mount
  • Package Width
    26.54 mm
  • Package Length
    51.94 mm
  • PCB changed
    20
  • Supplier Package
    SMD Module
  • Pin Count
    20

Documentation and Resources

Datasheets
Design resources