Arrow Electronic Components Online
PTH12040WAD|TI|limage
PTH12040WAD|TI|simage
DC to DC Converter and Switching Regulator Module

PTH12040WAD

Module DC-DC 1-OUT 0.8V to 5.5V 50A 20-Pin DIP Module Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    1
  • Isolation
    Non-Isolated
  • Minimum Input Voltage (V)
    8
  • Maximum Input Voltage (V)
    14
  • Output Voltage (V)
    0.8 to 5.5
  • Output Current (A)
    50
  • Input/Output Type
    DC/DC
  • Typical Standby Current (mA)
    35
  • Maximum Switching Frequency (kHz)
    1200
  • Switching Regulator
    Yes
  • Load Regulation
    5mV(Typ)
  • Line Regulation
    5mV(Typ)
  • Efficiency (%)
    96(Typ)
  • On/Off Logic
    Positive
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Product Weight (g)
    17
  • Output Type
    Adjustable
  • Mounting
    Through Hole
  • Package Height
    8.82
  • Package Width
    26.54
  • Package Length
    51.94
  • PCB changed
    20
  • Standard Package Name
    DIP
  • Supplier Package
    DIP Module
  • Pin Count
    20
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources