Arrow Electronic Components Online
PTH12030LAH|TI|simage
PTH12030LAH|TI|limage
DC to DC Converter and Switching Regulator Module

PTH12030LAH

Module DC-DC 12VIN 1-OUT 0.8V to 1.8V 26A 13-Pin DIP Module Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.85.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    1
  • Isolation
    Non-Isolated
  • Minimum Input Voltage (V)
    10.2
  • Typical Input Voltage (V)
    12
  • Maximum Input Voltage (V)
    13.8
  • Output Voltage (V)
    0.8 to 1.8
  • Output Current (A)
    26
  • Input/Output Type
    DC/DC
  • Typical Standby Current (mA)
    10
  • Maximum Switching Frequency (kHz)
    675
  • Switching Regulator
    Yes
  • Load Regulation
    5mV(Typ)
  • Line Regulation
    5mV(Typ)
  • Efficiency (%)
    89(Typ)
  • On/Off Logic
    Positive
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tray
  • Product Weight (g)
    10
  • Output Type
    Adjustable
  • Mounting
    Through Hole
  • Package Height
    8.75 mm
  • Package Width
    28.45 mm
  • Package Length
    34.8 mm
  • PCB changed
    13
  • Standard Package Name
    DIP
  • Supplier Package
    DIP Module
  • Pin Count
    13
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources