Arrow Electronic Components Online
PTH08T255WAS|TI|limage
PTH08T255WAS|TI|simage
DC to DC Converter and Switching Regulator Module

PTH08T255WAS

Module DC-DC 1-OUT 3V to 5.25V 40A 22-Pin SMD Module Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.85.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Isolation
    Non-Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    8
  • Maximum Input Voltage (V)
    14
  • Output Voltage (V)
    3 to 5.25
  • Output Current (A)
    40
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    750
  • Switching Regulator
    Yes
  • On/Off Logic
    Positive
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Output Type
    Adjustable
  • Mounting
    Surface Mount
  • Package Width
    25.91
  • Package Length
    38.61
  • PCB changed
    22
  • Supplier Package
    SMD Module
  • Pin Count
    22

Documentation and Resources

Datasheets
Design resources