DC to DC Converter and Switching Regulator Module
PTH08T240FAZ
Module DC-DC 1-OUT 0.69V to 5.5V 10A 11-Pin DIP SMD Module Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.85.00
SVHC
Yes
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Isolation
Non-Isolated
Minimum Input Voltage (V)
4.5
Maximum Input Voltage (V)
14
Output Voltage (V)
0.69 to 5.5
Output Current (A)
10
Input/Output Type
DC/DC
Typical Standby Current (mA)
5
Maximum Switching Frequency (kHz)
340
Switching Regulator
Yes
Load Regulation
2mV(Typ)
Line Regulation
3mV(Typ)
Efficiency (%)
90(Typ)
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Product Weight (g)
5
Output Type
Adjustable
Mounting
Surface Mount
Package Width
15.75
Package Length
22.1
PCB changed
11
Standard Package Name
DIP
Supplier Package
DIP SMD Module
Pin Count
11
Lead Shape
Ball
Order Quantity

