Arrow Electronic Components Online
PTH08T220WAD|TI|simage
PTH08T220WAD|TI|limage
DC to DC Converter and Switching Regulator Module

PTH08T220WAD

Module DC-DC 1-OUT 0.69V to 5.5V 16A 11-Pin DIP Module Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    1
  • Isolation
    Non-Isolated
  • Minimum Input Voltage (V)
    4.5
  • Maximum Input Voltage (V)
    14
  • Output Voltage (V)
    0.69 to 5.5
  • Output Current (A)
    16
  • Input/Output Type
    DC/DC
  • Typical Standby Current (mA)
    5
  • Maximum Switching Frequency (kHz)
    300(Typ)
  • Switching Regulator
    Yes
  • Load Regulation
    2mV(Typ)
  • Line Regulation
    3mV(Typ)
  • Efficiency (%)
    95(Typ)
  • On/Off Logic
    Positive
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Product Weight (g)
    5
  • Output Type
    Adjustable
  • Mounting
    Through Hole
  • Package Height
    8.5(Max) - 0.25(Min)
  • Package Width
    18.93
  • Package Length
    22.1
  • PCB changed
    11
  • Standard Package Name
    DIP
  • Supplier Package
    DIP Module
  • Pin Count
    11
  • Lead Shape
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources