Arrow Electronic Components Online
PTH08080WAH|TI|simage
PTH08080WAH|TI|limage
DC to DC Converter and Switching Regulator Module

PTH08080WAH

Module DC-DC 1-OUT 0.9V to 5.5V 2.25A 10W 5-Pin DIP Module Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    1
  • Isolation
    Non-Isolated
  • Minimum Input Voltage (V)
    4.5
  • Maximum Input Voltage (V)
    18
  • Output Voltage (V)
    0.9 to 5.5
  • Output Current (A)
    2.25
  • Output Power (W)
    10
  • Input/Output Type
    DC/DC
  • Typical Standby Current (mA)
    1
  • Maximum Switching Frequency (kHz)
    300(Typ)
  • Switching Regulator
    Yes
  • Load Regulation
    0.13%Vo(Typ)
  • Line Regulation
    7mV(Typ)
  • Efficiency (%)
    93.5(Typ)
  • On/Off Logic
    Positive
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Product Weight (g)
    1.5
  • Output Type
    Adjustable
  • Mounting
    Through Hole
  • Package Height
    7.93
  • Package Width
    12.7
  • Package Length
    15.24
  • PCB changed
    5
  • Standard Package Name
    DIP
  • Supplier Package
    DIP Module
  • Pin Count
    5
  • Lead Shape
    Through Hole
Order Quantity

Documentation and Resources

Design resources