DC to DC Converter and Switching Regulator Module
PTH08080WAD
Module DC-DC 1-OUT 0.9V to 5.5V 2.25A 10W 5-Pin DIP Module Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Isolation
Non-Isolated
Minimum Input Voltage (V)
4.5
Maximum Input Voltage (V)
18
Output Voltage (V)
0.9 to 5.5
Output Current (A)
2.25
Output Power (W)
10
Input/Output Type
DC/DC
Typical Standby Current (mA)
1
Maximum Switching Frequency (kHz)
300(Typ)
Switching Regulator
Yes
Load Regulation
0.13%Vo(Typ)
Line Regulation
7mV(Typ)
Efficiency (%)
93.5(Typ)
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Product Weight (g)
1.5
Output Type
Adjustable
Mounting
Through Hole
Package Height
8.18(Max) - 0.25(Min)
Package Width
12.7
Package Length
15.24
PCB changed
5
Standard Package Name
DIP
Supplier Package
DIP Module
Pin Count
5
Lead Shape
Through Hole
Order Quantity

