DC to DC Converter and Switching Regulator Module
PTH08000WAS
Module DC-DC 1-OUT 0.9V to 5.5V 2.25A 6-Pin SMD Module Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Isolation
Non-Isolated
Minimum Input Voltage (V)
4.5
Maximum Input Voltage (V)
14
Output Voltage (V)
0.9 to 5.5
Output Current (A)
2.25
Input/Output Type
DC/DC
Typical Standby Current (mA)
1
Maximum Switching Frequency (kHz)
300(Typ)
Switching Regulator
Yes
Load Regulation
0.13%Vo(Typ)
Line Regulation
7mV(Typ)
Efficiency (%)
93.5(Typ)
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Product Weight (g)
1.5
Output Type
Adjustable
Mounting
Surface Mount
Package Width
12.57
Package Length
18.92
PCB changed
6
Supplier Package
SMD Module
Pin Count
6

