DC to DC Converter and Switching Regulator Module
PTH05T210WAS
Module DC-DC 5VIN 1-OUT 0.7V to 3.6V 30A 14-Pin SMD Module Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Isolation
Non-Isolated
Minimum Input Voltage (V)
4.5
Typical Input Voltage (V)
5
Maximum Input Voltage (V)
5.5
Output Voltage (V)
0.7 to 3.6
Output Current (A)
30
Input/Output Type
DC/DC
Typical Standby Current (mA)
3
Maximum Switching Frequency (kHz)
640(Typ)
Switching Regulator
Yes
Load Regulation
7mV(Typ)
Line Regulation
4mV(Typ)
Efficiency (%)
95(Typ)
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tray
Product Weight (g)
8.5
Output Type
Adjustable
Mounting
Surface Mount
Package Width
28.45
Package Length
34.8
PCB changed
14
Supplier Package
SMD Module
Pin Count
14