DC to DC Converter and Switching Regulator Module
PTH05T210WAD
Module DC-DC 5VIN 1-OUT 0.7V to 3.6V 30A 14-Pin DIP Module Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.60.18
SVHC
Yes
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Isolation
Non-Isolated
Minimum Input Voltage (V)
4.5
Typical Input Voltage (V)
5
Maximum Input Voltage (V)
5.5
Output Voltage (V)
0.7 to 3.6
Output Current (A)
30
Input/Output Type
DC/DC
Typical Standby Current (mA)
3
Maximum Switching Frequency (kHz)
640(Typ)
Switching Regulator
Yes
Load Regulation
7mV(Typ)
Line Regulation
4mV(Typ)
Efficiency (%)
95(Typ)
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tray
Product Weight (g)
8.5
Output Type
Adjustable
Mounting
Through Hole
Package Height
8
Package Width
18.75
Package Length
34.8
PCB changed
14
Standard Package Name
DIP
Supplier Package
DIP Module
Pin Count
14
Lead Shape
Through Hole