Arrow Electronic Components Online
No Image Available
DC to DC Converter and Switching Regulator Module

PTH05030WAD

Module DC-DC 5VIN 1-OUT 0.8V to 3.6V 30A 108W 13-Pin Tray

Artesyn / Advanced Energy
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    PTH05030WAD
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Step Down
  • Isolation
    Non-Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    4.5
  • Typical Input Voltage (V)
    5
  • Maximum Input Voltage (V)
    5.5
  • Output Voltage (V)
    0.8 to 3.6
  • Output Current (A)
    30
  • Output Power (W)
    108
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    325
  • Switching Regulator
    Yes
  • Load Regulation
    12mV(Typ)
  • Line Regulation
    10mV(Typ)
  • Efficiency (%)
    94(Typ)
  • On/Off Logic
    Positive
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    10
  • Output Type
    Adjustable
  • Mounting
    Through Hole
  • Package Width
    28.45
  • Package Length
    34.8
  • PCB changed
    13
  • Pin Count
    13

Documentation and Resources

Datasheets
Design resources