DC to DC Converter and Switching Regulator Module
PTH04T220WAZT
Module DC-DC 1-OUT 0.69V to 3.6V 16A 11-Pin SMD Module T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.85.00
SVHC
Yes
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Isolation
Non-Isolated
Minimum Input Voltage (V)
2.2
Maximum Input Voltage (V)
5.5
Output Voltage (V)
0.69 to 3.6
Output Current (A)
16
Input/Output Type
DC/DC
Typical Standby Current (mA)
5
Maximum Switching Frequency (kHz)
300(Typ)
Switching Regulator
Yes
Load Regulation
2mV(Typ)
Line Regulation
3mV(Typ)
Efficiency (%)
94(Typ)
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Weight (g)
5.3
Output Type
Adjustable
Mounting
Surface Mount
Package Width
18.92
Package Length
25.27
PCB changed
11
Supplier Package
SMD Module
Pin Count
11

