DC to DC Converter and Switching Regulator Module
PTH04000WAZT
Module DC-DC 3.3V/5VIN 1-OUT 0.9V to 3.6V 3A 6-Pin SMD Module T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.60.18
SVHC
Yes
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Isolation
Non-Isolated
Minimum Input Voltage (V)
3
Typical Input Voltage (V)
3.3/5
Maximum Input Voltage (V)
5.5
Output Voltage (V)
0.9 to 3.6
Output Current (A)
3
Input/Output Type
DC/DC
Typical Standby Current (mA)
1(Max)
Maximum Switching Frequency (kHz)
700(Typ)
Switching Regulator
Yes
Load Regulation
5mV(Typ)
Line Regulation
1mV(Typ)
Efficiency (%)
92(Typ)
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Weight (g)
1.5
Output Type
Adjustable
Mounting
Surface Mount
Package Width
12.57
Package Length
18.92
PCB changed
6
Supplier Package
SMD Module
Pin Count
6

