Arrow Electronic Components Online
PTH03060YAZT|TI|simage
PTH03060YAZT|TI|limage
DC-DCコンバータ・スイッチングレギュレータモジュール

PTH03060YAZT

Module DC-DC 3.3VIN 1-OUT 0.55V to 1.8V 10A 10-Pin DIP SMD Module T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8504.40.85.00
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    1
  • Isolation
    Non-Isolated
  • Minimum Input Voltage (V)
    2.95
  • Typical Input Voltage (V)
    3.3
  • Maximum Input Voltage (V)
    3.65
  • Output Voltage (V)
    0.55 to 1.8
  • Output Current (A)
    10
  • Input/Output Type
    DC/DC
  • Typical Standby Current (mA)
    10
  • Maximum Switching Frequency (kHz)
    350
  • Switching Regulator
    Yes
  • Efficiency (%)
    86(Typ)
  • On/Off Logic
    Positive
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Product Weight (g)
    3.7
  • Output Type
    Adjustable
  • Mounting
    Surface Mount
  • Package Height
    8.75
  • Package Width
    15.27
  • Package Length
    25.27
  • PCB changed
    10
  • Standard Package Name
    DIP
  • Supplier Package
    DIP SMD Module
  • Pin Count
    10
Order Quantity

Documentation and Resources

Datasheets
Design resources