DC to DC Converter and Switching Regulator Module
PTH03060WAZT
Module DC-DC 3.3VIN 1-OUT 0.8V to 2.5V 10A 10-Pin SMD Module T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
LTB
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Isolation
Non-Isolated
Minimum Input Voltage (V)
2.95
Typical Input Voltage (V)
3.3
Maximum Input Voltage (V)
3.65
Output Voltage (V)
0.8 to 2.5
Output Current (A)
10
Input/Output Type
DC/DC
Typical Standby Current (mA)
10
Maximum Switching Frequency (kHz)
325
Switching Regulator
Yes
Load Regulation
12mV(Typ)
Line Regulation
10mV(Typ)
Efficiency (%)
93(Typ)
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Weight (g)
3.7
Output Type
Adjustable
Mounting
Surface Mount
Package Width
15.27
Package Length
25.27
PCB changed
10
Supplier Package
SMD Module
Pin Count
10

