DC to DC Converter and Switching Regulator Module
PTH03050YAH
Module DC-DC 3.3VIN 1-OUT 0.55V to 1.8V 6A 6-Pin DIP Module Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
LTB
HTS
8504.40.95.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Isolation
Non-Isolated
Minimum Input Voltage (V)
2.95
Typical Input Voltage (V)
3.3
Maximum Input Voltage (V)
3.65
Output Voltage (V)
0.55 to 1.8
Output Current (A)
6
Input/Output Type
DC/DC
Typical Standby Current (mA)
10
Maximum Switching Frequency (kHz)
650
Switching Regulator
Yes
Efficiency (%)
88(Typ)
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Product Weight (g)
2.9
Output Type
Adjustable
Mounting
Through Hole
Package Height
8.25
Package Width
12.57
Package Length
22.1
PCB changed
6
Standard Package Name
DIP
Supplier Package
DIP Module
Pin Count
6
Lead Shape
Through Hole

