Arrow Electronic Components Online
PTH03020WAS|TI|simage
PTH03020WAS|TI|limage
DC to DC Converter and Switching Regulator Module

PTH03020WAS

Module DC-DC 3.3VIN 1-OUT 0.8V to 2.5V 22A 10-Pin SMD Module Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8504.40.85.00
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    1
  • Isolation
    Non-Isolated
  • Minimum Input Voltage (V)
    2.95
  • Typical Input Voltage (V)
    3.3
  • Maximum Input Voltage (V)
    3.65
  • Output Voltage (V)
    0.8 to 2.5
  • Output Current (A)
    22
  • Input/Output Type
    DC/DC
  • Typical Standby Current (mA)
    10
  • Maximum Switching Frequency (kHz)
    340
  • Switching Regulator
    Yes
  • Load Regulation
    5mV(Typ)
  • Line Regulation
    5mV(Typ)
  • Efficiency (%)
    95(Typ)
  • On/Off Logic
    Positive
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Product Weight (g)
    5
  • Output Type
    Adjustable
  • Mounting
    Surface Mount
  • Package Height
    9(Max) - 0.25(Min)
  • Package Width
    22.1
  • Package Length
    37.97
  • PCB changed
    10
  • Supplier Package
    SMD Module
  • Pin Count
    10
  • Lead Shape
    Ball
Order Quantity

Documentation and Resources

Datasheets
Design resources